Part Details for 1N5368B by SPC Multicomp
Overview of 1N5368B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5368B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9431
|
Newark | Zener Diode, 47V, 5W, Do-201Ae, Zener Voltage Nom:47V, Power Dissipation:5W, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Through Hole, Product Range:1N5368 Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N5368B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$0.1830 / $0.2160 | Buy Now |
Part Details for 1N5368B
1N5368B CAD Models
1N5368B Part Data Attributes:
|
1N5368B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5368B
SPC Multicomp
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N5368B
This table gives cross-reference parts and alternative options found for 1N5368B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5368B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5369B | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | SPC Multicomp | 1N5368B vs 1N5369B |