-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 62 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7589
|
Newark | Zener Diode, 62V, 5W, Axial, Zener Voltage Vz Typ:62V, Power Dissipation Pd:5W, Diode Case Style:Axial Leaded, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Surmetic 1N53Xxb Series, Rohs Compliant: Yes |Onsemi 1N5372BRLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6506 |
|
$0.1740 / $0.4620 | Buy Now |
DISTI #
1N5372BRLGOSCT-ND
|
DigiKey | DIODE ZENER 62V 5W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3844 In Stock |
|
$0.1276 / $0.4400 | Buy Now |
DISTI #
1N5372BRLG
|
Avnet Americas | Diode Zener Single 62V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5372BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1234 / $0.1473 | Buy Now |
DISTI #
863-1N5372BRLG
|
Mouser Electronics | Zener Diodes 62V 5W RoHS: Compliant | 3244 |
|
$0.1430 / $0.3400 | Buy Now |
DISTI #
V72:2272_07304970
|
Arrow Electronics | Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2109 Container: Cut Strips | Americas - 3062 |
|
$0.1580 / $0.1732 | Buy Now |
DISTI #
V79:2366_26238757
|
Arrow Electronics | Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 397 |
|
$0.1064 / $0.1564 | Buy Now |
DISTI #
70465590
|
RS | 1N5372BRLG Zener Diode, 62V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5372BRLG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3910 | RFQ |
|
Future Electronics | ZEN SUR40 REG 5W 62V TR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
|
Future Electronics | ZEN SUR40 REG 5W 62V TR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1280 / $0.1370 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5372BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5372BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 62 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5372BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5372BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5372B | 62V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5372BRLG vs 1N5372B |
1N5372BTA | 62V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5372BRLG vs 1N5372BTA |
1N5372B | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5372BRLG vs 1N5372B |
1N5372BG | 5 Watt Surmetic 40 Zener Voltage Regulators 62 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5372BRLG vs 1N5372BG |
1N5372BRL | 62V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5372BRLG vs 1N5372BRL |