Part Details for 1N5384B by Diodes Incorporated
Overview of 1N5384B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5384B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 160 Volt, 5%, DO-201AD | 2649 |
|
$0.1014 / $0.2340 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 1N5384B
1N5384B CAD Models
1N5384B Part Data Attributes:
|
1N5384B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5384B
Diodes Incorporated
Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, 5W, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for 1N5384B
This table gives cross-reference parts and alternative options found for 1N5384B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5384B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5384B-T | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5384B vs 1N5384B-T |
1N5384B-A | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5384B vs 1N5384B-A |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5384B vs 1N5384B |
1N5384 | Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5384B vs 1N5384 |
1N5384BTR | Zener Diode, 160V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5384B vs 1N5384BTR |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5384B vs 1N5384B |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5384B vs 1N5384B |
1N5384B | 160V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5384B vs 1N5384B |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5384B vs 1N5384B |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5384B vs 1N5384B |