Part Details for 1N5395 by Diotec Semiconductor AG
Overview of 1N5395 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N5395TR-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A DO15 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0465 / $0.2188 | Buy Now |
DISTI #
4878-1N5395-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
637-1N5395
|
Mouser Electronics | Rectifiers Diode, DO-15, 400V, 1.5A RoHS: Compliant | 8347 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Diode - DO-15 - 400V - 1.5A RoHS: Compliant | 0 |
|
$0.0140 / $0.0226 | Buy Now |
DISTI #
1N5395-DIO
|
TME | Diode: rectifying, THT, 400V, 1.5A, Ammo Pack, Ifsm: 50A, DO15, 1.5us Min Qty: 25 | 2225 |
|
$0.0172 / $0.0394 | Buy Now |
Part Details for 1N5395
1N5395 CAD Models
1N5395 Part Data Attributes:
|
1N5395
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5395
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |