Part Details for 1N5397G by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N5397G by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5397G
1N5397G CAD Models
1N5397G Part Data Attributes
|
1N5397G
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5397G
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N5397G
This table gives cross-reference parts and alternative options found for 1N5397G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5397G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | Taiwan Semiconductor | 1N5397G vs RGP15J |
SUF15J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | 1N5397G vs SUF15J |
RU3AM(Z) | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | 1N5397G vs RU3AM(Z) |
S2J | Rectifier Diode, | Taitron Components Inc | 1N5397G vs S2J |
RU20A(Z) | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | 1N5397G vs RU20A(Z) |
RS2AJ | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | 1N5397G vs RS2AJ |
RS2J | Rectifier Diode, | Taitron Components Inc | 1N5397G vs RS2J |
DA1.5/600 | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Eupec Gmbh & Co Kg | 1N5397G vs DA1.5/600 |
S15JLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N5397G vs S15JLW |
SM5397PL-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N5397G vs SM5397PL-TP-HF |