Part Details for 1N5397G by Taiwan Semiconductor
Overview of 1N5397G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5397G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5397GCT-ND
|
DigiKey | DIODE GEN PURP 600V 1.5A DO204AC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6980 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
1N5397G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5397G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
821-1N5397G
|
Mouser Electronics | Rectifiers 1.5A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 | 0 |
|
$0.0474 | Buy Now |
DISTI #
1N5397G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5397G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
1N5397G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5397G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
Part Details for 1N5397G
1N5397G CAD Models
1N5397G Part Data Attributes
|
1N5397G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5397G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5397G
This table gives cross-reference parts and alternative options found for 1N5397G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5397G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5397G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | KEC | 1N5397G vs 1N5397G |
1N5397GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5397G vs 1N5397GD1 |
1N5397GHR0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5397G vs 1N5397GHR0 |
1N5397GB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5397G vs 1N5397GB0G |
1N5397GB0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5397G vs 1N5397GB0 |
1N5397G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | 1N5397G vs 1N5397G |
1N5397G-TR0G | Rectifier Diode, | Taiwan Semiconductor | 1N5397G vs 1N5397G-TR0G |
1N5397GHA0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5397G vs 1N5397GHA0 |
1N5397GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5397G vs 1N5397GC1 |
1N5397G | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5397G vs 1N5397G |