Part Details for 1N5398G by Taiwan Semiconductor
Overview of 1N5398G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5398G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5398GCT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO204AC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6995 In Stock |
|
$0.0434 / $0.3600 | Buy Now |
DISTI #
1N5398G
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5398G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0423 / $0.0470 | Buy Now |
DISTI #
821-1N5398G
|
Mouser Electronics | Rectifiers 1.5A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 | 0 |
|
$0.0517 | Buy Now |
DISTI #
1N5398G
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5398G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0423 / $0.0470 | Buy Now |
DISTI #
1N5398G
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 1N5398G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0423 / $0.0470 | Buy Now |
DISTI #
1N5398G
|
EBV Elektronik | Diode Standard Recovery Rectifier 800V 1.5A 2-Pin DO-204AC T/R (Alt: 1N5398G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N5398G
1N5398G CAD Models
1N5398G Part Data Attributes
|
1N5398G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5398G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5398G
This table gives cross-reference parts and alternative options found for 1N5398G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5398G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5398GX0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | 1N5398G vs 1N5398GX0 |
1N5398G-TR0G | Rectifier Diode, | Taiwan Semiconductor | 1N5398G vs 1N5398G-TR0G |
1N5398-G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5398G vs 1N5398-G |
1N5398GR0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5398G vs 1N5398GR0 |
1N5398GB0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5398G vs 1N5398GB0 |
1N5398GHB0 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5398G vs 1N5398GHB0 |
1N5398GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5398G vs 1N5398GC1 |
1N5398G | Rectifier Diode, | Taitron Components Inc | 1N5398G vs 1N5398G |
1N5398G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | 1N5398G vs 1N5398G |
1N5398G-H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N5398G vs 1N5398G-H |