Part Details for 1N5400G-K by Taiwan Semiconductor
Overview of 1N5400G-K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5400G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5400G-KTR-ND
|
DigiKey | 3A, 50V, STANDARD RECTIFIER Min Qty: 1250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0677 / $0.1083 | Buy Now |
DISTI #
1N5400G-K
|
Avnet Americas | 3A, 50V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5400G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
821-1N5400G-K
|
Mouser Electronics | Rectifiers 3A, 50V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.0825 | Buy Now |
DISTI #
1N5400G-K
|
Avnet Americas | 3A, 50V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5400G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
1N5400G-K
|
Avnet Americas | 3A, 50V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5400G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
Part Details for 1N5400G-K
1N5400G-K CAD Models
1N5400G-K Part Data Attributes
|
1N5400G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5400G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY; LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |