Part Details for 1N5400G-T by Diodes Incorporated
Overview of 1N5400G-T by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5400G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5400GDICT-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10692 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
1N5400G-T
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5400G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-1N5400G-T
|
Mouser Electronics | Rectifiers 3.0A 50V RoHS: Compliant | 5008 |
|
$0.0790 / $0.3600 | Buy Now |
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD | 39 |
|
$0.1250 / $0.1500 | Buy Now |
DISTI #
1N5400G-T
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5400G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
1N5400G-T
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5400G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 7200 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
1N5400G-T
|
Avnet Silica | Glass Passivated Junction Rectifier 50V 3A 2-Pin DO-201AD T/R (Alt: 1N5400G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 50V 3A DO201AD | 1185 |
|
$0.0836 / $0.1598 | Buy Now |
Part Details for 1N5400G-T
1N5400G-T CAD Models
1N5400G-T Part Data Attributes
|
1N5400G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5400G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |