-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 50 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5400RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 50V 3A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11299 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
1N5400RLG
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 3A 2-Pin Axial Case 267-05 T/R - Tape and Reel (Alt: 1N5400RLG) RoHS: Compliant Min Qty: 8400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.1024 | Buy Now |
DISTI #
84K8834
|
Avnet Americas | Glass Passivated Junction Rectifier 50V 3A 2-Pin Axial Case 267-05 T/R - Product that comes on tape, but is not reeled (Alt: 84K8834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 1846 Partner Stock |
|
$0.2040 / $0.3920 | Buy Now |
DISTI #
863-1N5400RLG
|
Mouser Electronics | Rectifiers 50V 3A Standard RoHS: Compliant | 5014 |
|
$0.1130 / $0.3500 | Buy Now |
|
Future Electronics | 1N5400 Series 50 V 3 A Axial-Lead Standard Recovery Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.0926 / $0.1050 | Buy Now |
|
Future Electronics | 1N5400 Series 50 V 3 A Axial-Lead Standard Recovery Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.0926 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Diode Switching 50V 3A 2-Pin DO-201AD T/R RoHS: Compliant |
5985 In Stock |
|
$0.0570 / $1.4400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE | 14 |
|
$0.1932 | Buy Now |
|
Rochester Electronics | 1N5400 - Rectifier Diode, 3A, 50V RoHS: Compliant Status: Active Min Qty: 1 | 136205 |
|
$0.0858 / $0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5400RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5400RLG
onsemi
Standard Recovery Rectifier, 50 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5400RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taitron Components Inc | 1N5400RLG vs 1N5400 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | JGD Semiconductors Co Ltd | 1N5400RLG vs 1N5400 |
1N5400 | 3A, 50V, SILICON, RECTIFIER DIODE | NXP Semiconductors | 1N5400RLG vs 1N5400 |
1N5400_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5400RLG vs 1N5400_AY_10001 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5400RLG vs 1N5400 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD | Vishay Intertechnologies | 1N5400RLG vs 1N5400 |
1N5400X0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5400RLG vs 1N5400X0 |
SUF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | 1N5400RLG vs SUF5400 |
1N5400-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5400RLG vs 1N5400-BP-HF |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC, CASE 103, 2 PIN | Central Semiconductor Corp | 1N5400RLG vs 1N5400 |