Part Details for 1N5405 by FCI Semiconductor
Overview of 1N5405 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5405
1N5405 CAD Models
1N5405 Part Data Attributes
|
1N5405
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5405
FCI Semiconductor
Rectifier Diode, 1 Element, 3A, 500V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO |
Alternate Parts for 1N5405
This table gives cross-reference parts and alternative options found for 1N5405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM), | Powerex Power Semiconductors | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM), | SynSemi Inc | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | International Semiconductor Inc | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Capar Components Corp | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Sep Electronic Corp | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Iskra Semic Capacitors Industry | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Transpro Electronics Corp | 1N5405 vs 1N5405 |
1N5405 | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | Edal Industries Inc | 1N5405 vs 1N5405 |