1N5405
Description: Rectifier Diode, 1 Element, 3A, 500V V(RRM)

Overview of 1N5405 by Transpro Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5405 by Transpro Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5405 by Transpro Electronics Corp

1N5405
Transpro Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TRANSPRO ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
500 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N5405
    Transpro Electronics Corp
    Rectifier Diode, 1 Element, 3A, 500V V(RRM)
    VS

Alternate Parts for 1N5405

This table gives cross-reference parts and alternative options found for 1N5405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM), Powerex Power Semiconductors 1N5405 vs 1N5405
1N5405 Rectifier Diode Jinan Jingheng Electronics Co Ltd 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM), SynSemi Inc 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) International Semiconductor Inc 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Capar Components Corp 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Sep Electronic Corp 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Suzhou Good-Ark Electronics Co Ltd 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Iskra Semic Capacitors Industry 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Edal Industries Inc 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Element, 3A, 500V V(RRM) Allied Electronic & Semiconductor Technology Inc 1N5405 vs 1N5405
Part Number Description Manufacturer Compare
1N5405 Rectifier Diode, Continental Device India Ltd 1N5405 vs 1N5405
1N5405 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taitron Components Inc 1N5405 vs 1N5405

Related Parts for 1N5405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5405 by Transpro Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5405 by Transpro Electronics Corp

Select Manufacturer
Which Manufacturer of 1N5405 would you like to use for your alert(s)?
  • Please alert me when 1N5405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5405 by Transpro Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: