-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2537
|
Newark | Standard Diode, 3A, 600V, Do-201Ad, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5406-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1328 |
|
$0.3010 / $0.4620 | Buy Now |
DISTI #
27X3855
|
Newark | Rectifier, Standard, 3A, 600V, Do-201Ad, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:200A Rohs Compliant: Yes |Vishay 1N5406-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2060 | Buy Now |
DISTI #
1N5406-E3/54
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5406-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 |
|
$0.1228 | Buy Now |
DISTI #
1N5406-E3/54
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5406-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1632 | Buy Now |
DISTI #
1N5406-E3/54
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-201AD T/R - Bulk (Alt: 1N5406-E3/54) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
78K2537
|
Avnet Americas | Diode Rectifier 600V 3A 2-Pin DO-201AD T/R - Product that comes on tape, but is not reeled (Alt: 78K2537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1328 Partner Stock |
|
$0.2920 / $0.4410 | Buy Now |
DISTI #
625-1N5406-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 600 Volt RoHS: Compliant | 26580 |
|
$0.1480 / $0.4000 | Buy Now |
|
Future Electronics | 1N5406 Series 600 V 3 A Through Hole General Purpose Plastic Rectifier- DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 50400Reel |
|
$0.1200 / $0.1320 | Buy Now |
|
Future Electronics | 1N5406 Series 600 V 3 A Through Hole General Purpose Plastic Rectifier- DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 26600Reel |
|
$0.1200 / $0.1320 | Buy Now |
|
Bristol Electronics | 4998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5406-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5406-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5406-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5406-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5406GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5406-E3/54 vs 1N5406GP-BP-HF |
1N5406TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5406-E3/54 vs 1N5406TR |
1N5406-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5406-E3/54 vs 1N5406-AP |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, | Hitano Enterprise Corp | 1N5406-E3/54 vs 1N5406 |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Rectron Semiconductor | 1N5406-E3/54 vs 1N5406 |
1N5406-E3/62 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5406-E3/54 vs 1N5406-E3/62 |
1N5406GP-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5406-E3/54 vs 1N5406GP-TP |
1N5406GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5406-E3/54 vs 1N5406GP-AP-HF |
1N5406-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5406-E3/54 vs 1N5406-E3/54 |
1N5406-TB-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5406-E3/54 vs 1N5406-TB-LF |