-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2541
|
Newark | Diode, Repetitive Peak Reverse Voltage:800V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:840Mv, Reverse Recovery Time:-, Forward Surge Current:200A, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5407-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
1N5407-E3/54
|
Avnet Americas | Diode Rectifier 800V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5407-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1676 | Buy Now |
DISTI #
625-1N5407-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 800 Volt RoHS: Compliant | 3425 |
|
$0.1290 / $0.3800 | Buy Now |
DISTI #
V36:1790_18783075
|
Arrow Electronics | Rectifier Diode Switching 800V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2232 | Americas - 8400 |
|
$0.1286 / $0.1714 | Buy Now |
DISTI #
V72:2272_18783075
|
Arrow Electronics | Rectifier Diode Switching 800V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 3327 |
|
$0.1731 / $0.2146 | Buy Now |
|
Future Electronics | 1N54 Series 800 V 3 A Through Hole General Purpose Plastic Recitifier-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 2800Reel |
|
$0.1230 / $0.1340 | Buy Now |
|
Future Electronics | 1N54 Series 800 V 3 A Through Hole General Purpose Plastic Recitifier-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
69920418
|
Verical | Rectifier Diode Switching 800V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2232 | Americas - 8400 |
|
$0.1286 / $0.1714 | Buy Now |
DISTI #
63345172
|
Verical | Rectifier Diode Switching 800V 3A 2-Pin DO-201AD T/R Min Qty: 47 Package Multiple: 1 Date Code: 2232 | Americas - 3327 |
|
$0.1731 / $0.2011 | Buy Now |
DISTI #
1N5407-E3/54
|
TTI | Rectifiers 3.0 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 28000 In Stock |
|
$0.1270 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5407-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5407-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5407-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5407BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | 1N5407-E3/54 vs 1N5407BK |
1N5407-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5407-E3/54 vs 1N5407-T3-LF |
1N5407 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, | Daco Semiconductor Co Ltd | 1N5407-E3/54 vs 1N5407 |
1N5407/53-E3 | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5407-E3/54 vs 1N5407/53-E3 |
1N5407B0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5407-E3/54 vs 1N5407B0 |
1N5407A0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5407-E3/54 vs 1N5407A0G |
1N5407-E3/60 | DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5407-E3/54 vs 1N5407-E3/60 |
1N5407-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | 1N5407-E3/54 vs 1N5407-TP-HF |
1N5407 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | 1N5407-E3/54 vs 1N5407 |
1N5407/64 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5407-E3/54 vs 1N5407/64 |