Diodes
1N5408G
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2

Overview of 1N5408G by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5408G by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5408G by Lite-On Semiconductor Corporation

1N5408G
Lite-On Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
DO-201AD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5408G
    Lite-On Semiconductor Corporation
    Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5408G

This table gives cross-reference parts and alternative options found for 1N5408G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5408G-A Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Diodes Incorporated 1N5408G vs 1N5408G-A
Part Number Description Manufacturer Compare
CPR3-100TR Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, Central Semiconductor Corp 1N5408G vs CPR3-100TR
RL257M Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, International Semiconductor Inc 1N5408G vs RL257M
RL257GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, Micro Commercial Components 1N5408G vs RL257GP-BP-HF
RL257GP-TP Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, R-3, 2 PIN Micro Commercial Components 1N5408G vs RL257GP-TP
1N5408G-A Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Diodes Incorporated 1N5408G vs 1N5408G-A
RL257GP Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, R-3, 2 PIN Micro Commercial Components 1N5408G vs RL257GP
CPR3-100 Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN Central Semiconductor Corp 1N5408G vs CPR3-100
CR3-100 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp 1N5408G vs CR3-100
RL257 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DO-15 International Semiconductor Inc 1N5408G vs RL257
CPR3-100TRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, Central Semiconductor Corp 1N5408G vs CPR3-100TRLEADFREE

Related Parts for 1N5408G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5408G by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5408G by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N5408G would you like to use for your alert(s)?
  • Please alert me when 1N5408G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5408G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5408G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5408G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5408G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5408G by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: