There are no models available for this part yet.
Overview of 1N5416/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5416/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1505
|
Newark | 110V Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip 1N5416/TR RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $5.7600 | Buy Now | |
DISTI #
150-1N5416/TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A Min Qty: 143 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7600 | Buy Now | |
DISTI #
1N5416/TR
|
Avnet Americas | Diode Fast Recovery 100V 3A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5416/TR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.5400 / $6.2000 | Buy Now | |
DISTI #
494-1N5416/TR
|
Mouser Electronics | Rectifiers 110V 3A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$5.7600 | Order Now | |
DISTI #
1N5416/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $5.8200 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.4000 / $6.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $5.8200 | Buy Now |
CAD Models for 1N5416/TR by Microchip Technology Inc
Part Data Attributes for 1N5416/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.001 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|