Part Details for 1N5417/TR by Microchip Technology Inc
Overview of 1N5417/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5417/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1508
|
Newark | 200 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5417/TR Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.3900 | Buy Now |
DISTI #
150-1N5417/TR-ND
|
DigiKey | DIODE GEN PURP 200V 3A B AXIAL Min Qty: 188 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3900 | Buy Now |
DISTI #
1N5417/TR
|
Avnet Americas | Diode Fast Recovery 200V 3A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5417/TR) RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2300 / $4.7300 | Buy Now |
DISTI #
494-1N5417/TR
|
Mouser Electronics | Rectifiers 200 V UFR,FRR RoHS: Not Compliant | 0 |
|
$4.3900 / $4.7300 | Order Now |
DISTI #
1N5417/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $4.4400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1200 / $4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $4.4400 | Buy Now |
Part Details for 1N5417/TR
1N5417/TR CAD Models
1N5417/TR Part Data Attributes
|
1N5417/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5417/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |