Part Details for 1N5417 by General Instrument Corp
Overview of 1N5417 by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, SOD-64 | 14 |
|
$0.3250 / $0.3900 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, SOD-64 | 1096 |
|
$0.6400 / $1.6000 | Buy Now |
Part Details for 1N5417
1N5417 CAD Models
1N5417 Part Data Attributes:
|
1N5417
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5417
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PATENTED DEVICE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5417
This table gives cross-reference parts and alternative options found for 1N5417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5417 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 200V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | 1N5417 vs JANTX1N5417 |
JAN1N5417 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5417 vs JAN1N5417 |
1N5417 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | 1N5417 vs 1N5417 |
1N5417 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon | Voltage Multipliers Inc | 1N5417 vs 1N5417 |
JANTXV1N5417 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5417 vs JANTXV1N5417 |
JANTXV1N5417 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5417 vs JANTXV1N5417 |
JANTXV1N5417 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5417 vs JANTXV1N5417 |
JANTX1N5417 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | General Instrument Corp | 1N5417 vs JANTX1N5417 |
JANTXV1N5417 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 200V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | 1N5417 vs JANTXV1N5417 |
JANTX1N5417 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5417 vs JANTX1N5417 |