Part Details for 1N5419/TR by Microchip Technology Inc
Overview of 1N5419/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5419/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1520
|
Newark | 500 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5419/TR Min Qty: 164 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.0200 | Buy Now |
DISTI #
150-1N5419/TR-ND
|
DigiKey | DIODE GEN PURP 500V 3A B SQ-MELF Min Qty: 164 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0200 | Buy Now |
DISTI #
1N5419/TR
|
Avnet Americas | Diode Fast Recovery 500V 3A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5419/TR) RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8300 / $5.4000 | Buy Now |
DISTI #
494-1N5419/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body RoHS: Not Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
1N5419/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6000 / $5.8600 | Buy Now | |
DISTI #
1N5419/TR
|
Avnet Americas | Diode Fast Recovery 500V 3A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5419/TR) RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8300 / $5.4000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7100 / $5.6800 | Buy Now |
|
Master Electronics | 0 |
|
$4.6000 / $5.8600 | Buy Now |