Part Details for 1N5521D by Microchip Technology Inc
Overview of 1N5521D by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5521D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1104
|
Newark | 4.3 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5521D Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $4.9300 | Buy Now |
DISTI #
150-1N5521D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 167 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9301 | Buy Now |
DISTI #
1N5521D
|
Avnet Americas | Diode Zener Single 4.3V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5521D) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now |
DISTI #
579-1N5521D
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 | 0 |
|
$4.9300 | Order Now |
DISTI #
1N5521D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 167 Package Multiple: 1 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1700 / $7.5300 | Buy Now | |
DISTI #
1N5521D
|
Avnet Americas | Diode Zener Single 4.3V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5521D) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6200 / $5.5700 | Buy Now |
|
Master Electronics | 0 |
|
$5.1700 / $7.5300 | Buy Now |