Part Details for 1N5522D/TR by Microchip Technology Inc
Overview of 1N5522D/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5522D/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1113
|
Newark | 4.7 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5522D/TR Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8900 / $5.0800 | Buy Now |
DISTI #
150-1N5522D/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 161 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0800 | Buy Now |
DISTI #
1N5522D/TR
|
Avnet Americas | Diode Zener Single 4.7V 1% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5522D/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4700 | Buy Now |
DISTI #
579-1N5522D/TR
|
Mouser Electronics | Zener Diodes 4.7 V Voltage Regulator | 0 |
|
$5.0800 | Order Now |
DISTI #
1N5522D/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 161 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6600 / $5.1400 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.7700 / $5.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6600 / $5.1400 | Buy Now |