There are no models available for this part yet.
Overview of 1N5522D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5522D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1112
|
Newark | 4.7V 10Ma 22 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5522D RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $4.9300 | Buy Now | |
DISTI #
150-1N5522D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 167 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9301 | Buy Now | |
DISTI #
1N5522D
|
Avnet Americas | Diode Zener Single 4.7V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5522D) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now | |
DISTI #
579-1N5522D
|
Mouser Electronics | Zener Diodes 4.7V 10MA 22 Ohms Voltage Regulator | 0 |
|
$4.9300 | Order Now | |
DISTI #
1N5522D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 167 Package Multiple: 1 | 0 |
|
$4.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $7.5300 | Buy Now | ||
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6200 / $5.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $7.5300 | Buy Now |