Part Details for 1N5523B/TR by Microchip Technology Inc
Overview of 1N5523B/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5523B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9848
|
Newark | 5.1V 5 Ma 26 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip 1N5523B/TR RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8100 | Buy Now |
DISTI #
150-1N5523B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 451 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
1N5523B/TR
|
Avnet Americas | Zener Diode 5.1V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5523B/TR) RoHS: Not Compliant Min Qty: 451 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 / $1.9500 | Buy Now |
DISTI #
494-1N5523B/TR
|
Mouser Electronics | Zener Diodes 5.1V 5 MA 26 Ohms Voltage Regulator TR | 0 |
|
$1.8100 | Order Now |
DISTI #
1N5523B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 179 Package Multiple: 1 | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
1N5523B/TR
|
EBV Elektronik | Zener Diode 5.1V 500mW 2-Pin DO-35 (Alt: 1N5523B/TR) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Buy Now |