Part Details for 1N5527DUR-1/TR by Microchip Technology Inc
Overview of 1N5527DUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5527DUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0260
|
Newark | 7.5V 1Ma 35 Ohms Round-End Voltage Regulator Tr Rohs Compliant: Yes |Microchip 1N5527DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $14.1700 | Buy Now |
DISTI #
150-1N5527DUR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$14.1700 / $15.2600 | Buy Now |
DISTI #
579-1N5527DUR-1/TR
|
Mouser Electronics | Zener Diodes 7.5V 1MA 35 Ohms Round-End Voltage Regulator TR RoHS: Compliant | 0 |
|
$14.1700 | Order Now |
DISTI #
1N5527DUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.8600 / $15.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5300 / $28.3400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.2900 / $15.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5300 / $28.3400 | Buy Now |