Part Details for 1N5530 by Aeroflex Inc
Overview of 1N5530 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5530
1N5530 CAD Models
1N5530 Part Data Attributes
|
1N5530
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N5530
Aeroflex Inc
10V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 7.5 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5530
This table gives cross-reference parts and alternative options found for 1N5530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5530 | Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5530 vs 1N5530 |
1N5530 | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5530 vs 1N5530 |
1N5530 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5530 vs 1N5530 |
1N5530 | Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5530 vs 1N5530 |
1N5530LEADFREE | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5530 vs 1N5530LEADFREE |
1N5530 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | 1N5530 vs 1N5530 |
1N5530 | Zener Diode, 10V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5530 vs 1N5530 |