There are no models available for this part yet.
Overview of 1N5535CUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5535CUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK0264
|
Newark | 15V 1Ma 100 Ohms Round-End Voltage Regulator Tr Rohs Compliant: Yes |Microchip 1N5535CUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $11.3900 | Buy Now | |
DISTI #
150-1N5535CUR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$11.3900 / $12.2600 | Buy Now | |
DISTI #
579-1N5535CUR-1/TR
|
Mouser Electronics | Zener Diodes 15V 1MA 100 Ohms Round-End Voltage Regulator TR RoHS: Compliant | 0 |
|
$11.3900 | Order Now | |
DISTI #
1N5535CUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.3400 / $12.2600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4300 / $11.2100 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.6800 / $12.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4300 / $11.2100 | Buy Now |