1N5551
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN

Overview of 1N5551 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for 1N5551 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5551 by Microsemi Corporation

1N5551
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
GLASS, E PACKAGE, 2 PIN
Pin Count
2
Manufacturer Package Code
E PACKAGE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5551
    Microsemi Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN
    VS

Alternate Parts for 1N5551

This table gives cross-reference parts and alternative options found for 1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5551 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Voltage Multipliers Inc 1N5551 vs 1N5551
JANTXV1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5551 vs JANTXV1N5551
JANTXV1N5551 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, Voltage Multipliers Inc 1N5551 vs JANTXV1N5551
1N5551TR Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5551 vs 1N5551TR
1N5551 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5551 vs 1N5551
1N5551TRLEADFREE Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5551 vs 1N5551TRLEADFREE
JANTXV1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5551 vs JANTXV1N5551
JANS1N5551 Rectifier Diode, 1 Phase, 5A, Silicon Microchip Technology Inc 1N5551 vs JANS1N5551
1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon Microchip Technology Inc 1N5551 vs 1N5551
JAN1N5551 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, General Instrument Corp 1N5551 vs JAN1N5551
Part Number Description Manufacturer Compare
1N5551 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Voltage Multipliers Inc 1N5551 vs 1N5551
JANS1N5551 Rectifier Diode, 1 Phase, 5A, Silicon Microchip Technology Inc 1N5551 vs JANS1N5551
JANTXV1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5551 vs JANTXV1N5551
JAN1N5551 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, General Instrument Corp 1N5551 vs JAN1N5551
1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon Microchip Technology Inc 1N5551 vs 1N5551
1N5551TR Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5551 vs 1N5551TR
1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5551 vs 1N5551
1N5551 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, Central Semiconductor Corp 1N5551 vs 1N5551
JANTXV1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5551 vs JANTXV1N5551
JANTX1N5551 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5551 vs JANTX1N5551

Related Parts for 1N5551

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5551 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5551 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5551 would you like to use for your alert(s)?
  • Please alert me when 1N5551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5551 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: