Part Details for 1N5553US/TR by Microchip Technology Inc
Overview of 1N5553US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5553US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1603
|
Newark | 800 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5553US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $9.8500 | Buy Now |
DISTI #
150-1N5553US/TR-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8501 | Buy Now |
DISTI #
1N5553US/TR
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: 1N5553US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$9.4800 / $10.6100 | Buy Now |
DISTI #
494-1N5553US/TR
|
Mouser Electronics | Rectifiers Std Rectifier _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
1N5553US/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1700 / $11.5000 | Buy Now | |
DISTI #
1N5553US/TR
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: 1N5553US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$9.4800 / $10.6100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2400 / $11.1500 | Buy Now |
|
Master Electronics | 0 |
|
$9.1700 / $11.5000 | Buy Now |
Part Details for 1N5553US/TR
1N5553US/TR CAD Models
1N5553US/TR Part Data Attributes:
|
1N5553US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5553US/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |