Datasheets
1N5563B by:

Zener Diode, 10V V(Z), 5%, 1W,

Part Details for 1N5563B by Invensys Sensor Systems

Overview of 1N5563B by Invensys Sensor Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1N5563B

1N5563B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5563B Part Data Attributes

1N5563B Invensys Sensor Systems
Buy Now Datasheet
Compare Parts:
1N5563B Invensys Sensor Systems Zener Diode, 10V V(Z), 5%, 1W,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INVENSYS SENSOR SYSTEMS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 10 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 25 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5563B by Invensys Sensor Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5563B by Invensys Sensor Systems

  • Please alert me when 1N5563B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5563B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5563B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5563B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5563B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5563B by Invensys Sensor Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: