Part Details for 1N5616US/TR by Microchip Technology Inc
Overview of 1N5616US/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5616US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1616
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5616US/TR Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.2700 | Buy Now |
DISTI #
150-1N5616US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A D-5A Min Qty: 132 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2700 | Buy Now |
DISTI #
1N5616US/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5616US/TR) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0400 / $6.7600 | Buy Now |
DISTI #
494-1N5616US/TR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$6.2100 / $6.2700 | Order Now |
DISTI #
1N5616US/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6900 / $6.7600 | Buy Now |
|
Future Electronics | Diode Switching 400V 1A 2-Pin A-MELF T/R RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 528 Container: Reel | 0Reel |
|
$6.0800 | Buy Now |
|
Future Electronics | Diode Switching 400V 1A 2-Pin A-MELF T/R RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 264 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7500 / $7.3300 | Buy Now | |
DISTI #
1N5616US/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5616US/TR) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0400 / $6.7600 | Buy Now |
DISTI #
1N5616US/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5616US/TR) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0400 / $6.7600 | Buy Now |
Part Details for 1N5616US/TR
1N5616US/TR CAD Models
1N5616US/TR Part Data Attributes
|
1N5616US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5616US/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |