Part Details for 1N5618US by Microchip Technology Inc
Overview of 1N5618US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5618US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1620
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5618US Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.6500 | Buy Now |
DISTI #
1N5618US-ND
|
DigiKey | DIODE GEN PURP 600V 1A D-5A Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6500 / $7.1500 | Buy Now |
DISTI #
1N5618US
|
Avnet Americas | Diode Switching 600V 1A 2-Pin A-MELF - Bulk (Alt: 1N5618US) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $7.1500 | Buy Now |
DISTI #
494-1N5618US
|
Mouser Electronics | Rectifiers Std Rectifier _ A-Body Sq. Melf RoHS: Not Compliant | 15 |
|
$6.6500 / $7.1500 | Buy Now |
DISTI #
1N5618US
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2933 Alternates Available |
|
$6.0200 / $7.1500 | Buy Now |
|
Onlinecomponents.com | 2933 Factory Stock |
|
$6.1700 / $7.7400 | Buy Now | |
DISTI #
1N5618US
|
Avnet Americas | Diode Switching 600V 1A 2-Pin A-MELF - Bulk (Alt: 1N5618US) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $7.1500 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 600V 1A D5A | 1694 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2200 / $7.5000 | Buy Now |
|
Master Electronics | 2933 Factory Stock |
|
$6.1700 / $7.7400 | Buy Now |
Part Details for 1N5618US
1N5618US CAD Models
1N5618US Part Data Attributes:
|
1N5618US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5618US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5618US
This table gives cross-reference parts and alternative options found for 1N5618US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5618US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX5618UL | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1N5618US vs SX5618UL |
JANTX1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5618US vs JANTX1N5618US |
1N5618US | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5618US vs 1N5618US |
JAN1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N5618US vs JAN1N5618US |
JANS1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5618US vs JANS1N5618US |
1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1N5618US vs 1N5618UL |
JANTXV1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5618US vs JANTXV1N5618UL |
1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5618US vs 1N5618US |
1N5618ULS | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5618US vs 1N5618ULS |
JAN1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5618US vs JAN1N5618UL |