Part Details for 1N5620US/TR by Microchip Technology Inc
Overview of 1N5620US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5620US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1629
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5620US/TR RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
150-1N5620US/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A D-5A Min Qty: 109 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
1N5620US/TR
|
Avnet Americas | Diode Standard Recovery 800V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5620US/TR) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.2400 / $8.1100 | Buy Now |
DISTI #
494-1N5620US/TR
|
Mouser Electronics | Rectifiers 800V 1A Std Rectifier SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
1N5620US/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8300 / $8.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $7.5000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9000 / $7.5000 | Buy Now |