Part Details for 1N5621 by Digitron Semiconductors
Overview of 1N5621 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5621
1N5621 CAD Models
1N5621 Part Data Attributes
|
1N5621
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5621
Digitron Semiconductors
Rectifier, Fast Recovery; Max Peak Repetitive Reverse Voltage: 1; Max TMS Bridge Input Voltage: 800; Max DC Reverse Voltage: 0.5; Package: DIGI-A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 880 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |