Part Details for 1N5621 by International Semiconductor Inc
Overview of 1N5621 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5621
1N5621 CAD Models
1N5621 Part Data Attributes
|
1N5621
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5621
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-204 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5621
This table gives cross-reference parts and alternative options found for 1N5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N5621 vs 1N5623 |
1N5623BK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Central Semiconductor Corp | 1N5621 vs 1N5623BK |
1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5621 vs 1N5621 |
1N5621HRV | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5621 vs 1N5621HRV |
JAN1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N5621 vs JAN1N5621 |
1N5621V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5621 vs 1N5621V |
1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5621 vs 1N5621 |
1N5621HR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5621 vs 1N5621HR |
JAN1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, | Micross Components | 1N5621 vs JAN1N5621 |
JANTXV1N5623 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 | Microchip Technology Inc | 1N5621 vs JANTXV1N5623 |