Part Details for 1N5623US/TR by Microchip Technology Inc
Overview of 1N5623US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5623US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1641
|
Newark | 1000V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5623US/TR RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $7.2400 | Buy Now |
DISTI #
150-1N5623US/TR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A D-5A Min Qty: 113 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2401 | Buy Now |
DISTI #
1N5623US/TR
|
Avnet Americas | Diode Fast Recovery 1000V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5623US/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.9600 / $7.8000 | Buy Now |
DISTI #
494-1N5623US/TR
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.2400 | Order Now |
DISTI #
1N5623US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.5700 / $7.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $7.2200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.7900 / $8.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6300 / $7.2200 | Buy Now |
Part Details for 1N5623US/TR
1N5623US/TR CAD Models
1N5623US/TR Part Data Attributes
|
1N5623US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5623US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |