Part Details for 1N5623US by Microsemi Corporation
Overview of 1N5623US by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5623US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 1K Volt, DO-213AB | 1 |
|
$9.7350 / $14.6025 | Buy Now |
Part Details for 1N5623US
1N5623US CAD Models
1N5623US Part Data Attributes
|
1N5623US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5623US
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5623US
This table gives cross-reference parts and alternative options found for 1N5623US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5623US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5623US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623US vs JAN1N5623US |
1N5623USS | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5623US vs 1N5623USS |
1N5623GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1N5623US vs 1N5623GP |
JANTX1N5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5623US vs JANTX1N5623US |
JANTXV1N5623UL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5623US vs JANTXV1N5623UL |
JAN1N5623US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | 1N5623US vs JAN1N5623US |
JANTXV1N5623US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623US vs JANTXV1N5623US |
JANTX1N5623US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623US vs JANTX1N5623US |
1N5623USV | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5623US vs 1N5623USV |
1N5623USX | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5623US vs 1N5623USX |