Part Details for 1N5802/TR by Microchip Technology Inc
Overview of 1N5802/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5802/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1712
|
Newark | 50V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip 1N5802/TR Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.2400 | Buy Now |
DISTI #
150-1N5802/TR-ND
|
DigiKey | DIODE GEN PURP 50V 1A Min Qty: 131 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
DISTI #
1N5802/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5802/TR) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.0000 / $6.7200 | Buy Now |
DISTI #
494-1N5802/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$6.2400 | Order Now |
DISTI #
1N5802/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6600 / $6.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $6.3100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8500 / $7.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7200 / $6.3100 | Buy Now |
Part Details for 1N5802/TR
1N5802/TR CAD Models
1N5802/TR Part Data Attributes
|
1N5802/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5802/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5802/TR
This table gives cross-reference parts and alternative options found for 1N5802/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5802/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5802/TR vs 1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corporation | 1N5802/TR vs JANTXV1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN | Micross Components | 1N5802/TR vs JAN1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | 1N5802/TR vs JANTXV1N5802 |
1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5802/TR vs 1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5802/TR vs JANTX1N5802 |
JANS1N5802 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5802/TR vs JANS1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | 1N5802/TR vs JANTXV1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, | Micross Components | 1N5802/TR vs JANTXV1N5802 |
JANS1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5802/TR vs JANS1N5802 |