Part Details for 1N5802URS by Microchip Technology Inc
Overview of 1N5802URS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5802URS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1345
|
Newark | 50V 1A Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5802URS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $28.0700 | Buy Now |
DISTI #
150-1N5802URS-ND
|
DigiKey | DIODE GEN PURP 60V 1A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0700 | Buy Now |
DISTI #
1N5802URS
|
Avnet Americas | Diode Ultra Fast Recovery 50V 2.5A 2-Pin A MELF - Bulk (Alt: 1N5802URS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9900 / $30.2300 | Buy Now |
DISTI #
579-1N5802URS
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT | 0 |
|
$28.0700 | Order Now |
DISTI #
1N5802URS
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$25.4800 / $30.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.8000 / $56.1300 | Buy Now | |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.3300 / $30.8400 | Buy Now |
|
Master Electronics | 0 |
|
$26.8000 / $56.1300 | Buy Now |
Part Details for 1N5802URS
1N5802URS CAD Models
1N5802URS Part Data Attributes:
|
1N5802URS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5802URS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5802URS
This table gives cross-reference parts and alternative options found for 1N5802URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5802URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5802URS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5802URS vs JANTX1N5802URS |
JANS1N5802URS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5802URS vs JANS1N5802URS |
JAN1N5802URS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5802URS vs JAN1N5802URS |
JANTXV1N5802URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5802URS vs JANTXV1N5802URS |
1N5802URS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5802URS vs 1N5802URS |
JAN1N5802URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5802URS vs JAN1N5802URS |
JANTX1N5802URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5802URS vs JANTX1N5802URS |