Diodes
1N5802US
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN

Overview of 1N5802US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N5802US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5802US
Avnet Americas Diode Ultra Fast Recovery Rectifier 50V 2.5A 2-Pin MELF-A - Bag (Alt: 1N5802US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 45 Weeks, 0 Days Container: Bag 0
  • 1 $6.0000
  • 50 $5.4000
  • 100 $5.2222
  • 500 $5.2222
  • 1,000 $5.2222
$5.2222 / $6.0000 Buy Now

CAD Models for 1N5802US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5802US by Sensitron Semiconductors

1N5802US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
MELF-A, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
45 Weeks
Date Of Intro
1997-01-01
Additional Feature
METALLURGICALLY BONDED
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
E-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2.5 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N5802US
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
    VS

Alternate Parts for 1N5802US

This table gives cross-reference parts and alternative options found for 1N5802US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5802US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 1N5802US vs 1N5802US
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 1N5802US vs JANS1N5802US
1N5802USE3 Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 Microsemi Corporation 1N5802US vs 1N5802USE3
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Microsemi Corporation 1N5802US vs JANS1N5802US
1N5802US Rectifier Diode, MACOM 1N5802US vs 1N5802US
1N5802US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, MELF-2 VPT Components 1N5802US vs 1N5802US
JANTXV1N5802US Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, VPT Components 1N5802US vs JANTXV1N5802US
JANTXV1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Microchip Technology Inc 1N5802US vs JANTXV1N5802US
JAN1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Microsemi Corporation 1N5802US vs JAN1N5802US
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5802US vs JANS1N5802US
Part Number Description Manufacturer Compare
JAN1N5802 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc 1N5802US vs JAN1N5802
1N5802US Rectifier Diode, MACOM 1N5802US vs 1N5802US
JANTXV1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 1N5802US vs JANTXV1N5802
JANTXV1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5802US vs JANTXV1N5802US
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) 1N5802US vs JAN1N5802
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 1N5802US vs JANS1N5802US
1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5802US vs 1N5802
1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors 1N5802US vs 1N5802
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, General Instrument Corp 1N5802US vs JAN1N5802
JANTXV1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5802US vs JANTXV1N5802US

Related Parts for 1N5802US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5802US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5802US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5802US would you like to use for your alert(s)?
  • Please alert me when 1N5802US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5802US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5802US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5802US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5802US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5802US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: