Part Details for 1N5805/TR by Microchip Technology Inc
Overview of 1N5805/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5805/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1725
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N5805/TR Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.0600 | Buy Now |
DISTI #
150-1N5805/TR-ND
|
DigiKey | DIODE GEN PURP 125V 1A Min Qty: 162 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
1N5805/TR
|
Avnet Americas | Rectifier Diode 125V 1uA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N5805/TR) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4600 | Buy Now |
DISTI #
494-1N5805/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body | 0 |
|
$5.0600 | Order Now |
DISTI #
1N5805/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.6100 / $5.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6500 / $5.9200 | Buy Now | |
DISTI #
1N5805/TR
|
Avnet Americas | Rectifier Diode 125V 1uA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N5805/TR) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7600 / $5.7400 | Buy Now |
|
Master Electronics | 0 |
|
$4.6500 / $5.9200 | Buy Now |