Part Details for 1N5806URS/TR by Microchip Technology Inc
Overview of 1N5806URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0283
|
Newark | 150V 1A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip 1N5806URS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $28.2000 | Buy Now |
DISTI #
150-1N5806URS/TRCT-ND
|
DigiKey | UFR,FRR Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$28.2000 / $30.3700 | Buy Now |
DISTI #
579-1N5806URS/TR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$28.2000 | Order Now |
DISTI #
1N5806URS/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.5900 / $30.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9200 / $56.3900 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.4500 / $30.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9200 / $56.3900 | Buy Now |