Part Details for 1N5806US/TR by Microchip Technology Inc
Overview of 1N5806US/TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1731
|
Newark | 150V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5806US/TR RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.6000 | Buy Now |
DISTI #
1N5806US/TR-ND
|
DigiKey | DIODE GEN PURP 150V 1A D-5A Min Qty: 148 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
1N5806US/TR
|
Avnet Americas | ULTRAFAST RECOVERY GLASS RECTIFIERS - Tape and Reel (Alt: 1N5806US/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 1520 |
|
$5.3900 / $6.0300 | Buy Now |
DISTI #
494-1N5806US/TR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$5.6000 / $6.0300 | Order Now |
DISTI #
1N5806US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0900 / $6.0300 | Buy Now |
|
Future Electronics | 1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 3100Cut Tape/Mini-Reel |
|
$8.4700 | Buy Now |
|
Future Electronics | 1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A RoHS: Not Compliant pbFree: No Min Qty: 148 Package Multiple: 148 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.4300 / $5.4800 | Buy Now |
|
Future Electronics | 1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.2900 | Buy Now |
|
Future Electronics | 1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A RoHS: Not Compliant pbFree: No Min Qty: 1750 Package Multiple: 750 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1300 / $5.6600 | Buy Now |
Part Details for 1N5806US/TR
1N5806US/TR CAD Models
1N5806US/TR Part Data Attributes
|
1N5806US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5806US/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |