There are no models available for this part yet.
Overview of 1N5807US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5807US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1737
|
Newark | 50V 3A Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5807US/TR RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $7.5500 | Buy Now | |
DISTI #
150-1N5807US/TR-ND
|
DigiKey | DIODE GEN PURP 50V 3A B SQ-MELF Min Qty: 109 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5500 | Buy Now | |
DISTI #
1N5807US/TR
|
Avnet Americas | Rectifier Diode 60V 5uA 2-Pin Surface Mount Melf - Tape and Reel (Alt: 1N5807US/TR) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.2600 / $8.1300 | Buy Now | |
DISTI #
494-1N5807US/TR
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR SQ SMT TR | 0 |
|
$7.5500 | Order Now | |
DISTI #
1N5807US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8600 / $8.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $7.5300 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0900 / $8.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.9200 / $7.5300 | Buy Now |