Part Details for 1N5809E3/TR by Microchip Technology Inc
Overview of 1N5809E3/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5809E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1743
|
Newark | 100V 3A Lead-Free Ufr, frr Tht Tr B-Body Rohs Compliant: Yes |Microchip 1N5809E3/TR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $6.6000 | Buy Now |
DISTI #
150-1N5809E3/TR-ND
|
DigiKey | DIODE GEN PURP 100V 6A B AXIAL Min Qty: 125 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
1N5809E3/TR
|
Avnet Americas | Rectifier Diode 110V 5uA 2-Pin Through Hole - Tape and Reel (Alt: 1N5809E3/TR) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.3500 / $7.1100 | Buy Now |
DISTI #
494-1N5809E3/TR
|
Mouser Electronics | Rectifiers 100V 3A Lead-Free UFR,FRR THT TR RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
DISTI #
1N5809E3/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.9900 / $7.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $6.5800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
1N5809E3/TR
|
Avnet Silica | Rectifier Diode 110V 5uA 2-Pin Through Hole (Alt: 1N5809E3/TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5809E3/TR
|
EBV Elektronik | Rectifier Diode 110V 5uA 2-Pin Through Hole (Alt: 1N5809E3/TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N5809E3/TR
1N5809E3/TR CAD Models
1N5809E3/TR Part Data Attributes
|
1N5809E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5809E3/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 30 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |