1N5813
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon,

Overview of 1N5813 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5813 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $18.9000
$18.9000 Buy Now

CAD Models for 1N5813 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5813 by Unitrode Corporation

1N5813
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
20 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N5813
    Unitrode Corporation
    Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon,
    VS

Alternate Parts for 1N5813

This table gives cross-reference parts and alternative options found for 1N5813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon Semicon Components Inc 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, METAL PACKAGE-1 Solid State Inc 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, DO-4, 1 PIN Micro Commercial Components 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, 1 PIN Semitronics Corp 1N5813 vs 1N5813
1N5813E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5813 vs 1N5813E3
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N5813 vs 1N5813
Part Number Description Manufacturer Compare
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon Semicon Components Inc 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, METAL PACKAGE-1 Solid State Inc 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, DO-4, 1 PIN Micro Commercial Components 1N5813 vs 1N5813
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-4, 1 PIN Semitronics Corp 1N5813 vs 1N5813
1N5813E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5813 vs 1N5813E3
1N5813 Rectifier Diode, 1 Phase, 1 Element, 20A, 75V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N5813 vs 1N5813

Related Parts for 1N5813

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5813 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5813 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 1N5813 would you like to use for your alert(s)?
  • Please alert me when 1N5813 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5813 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5813.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5813 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: