Part Details for 1N5818M-13 by Diodes Incorporated
Overview of 1N5818M-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5818M-13
1N5818M-13 CAD Models
1N5818M-13 Part Data Attributes
|
1N5818M-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5818M-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5818M-13
This table gives cross-reference parts and alternative options found for 1N5818M-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818M-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5818M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 | Diodes Incorporated | 1N5818M-13 vs 1N5818M |
LL5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 | Microsemi Corporation | 1N5818M-13 vs LL5818 |
1N5818M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 | Lite-On Semiconductor Corporation | 1N5818M-13 vs 1N5818M |
1N5818M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 | General Instrument Corp | 1N5818M-13 vs 1N5818M |
SM5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N5818M-13 vs SM5818 |