-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1466-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO41 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8372 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
750-1N5819-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VRRM=40V, IAV=1.0A RoHS: Compliant | 6372 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
70426646
|
RS | DIODE SCHOTTKY 40V 1A DO41 | Comchip Technology 1N5819-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4950 |
|
$0.0670 / $0.0960 | Buy Now |
|
NAC | DIODE SCHOTTKY 40V 1A DO41 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 9900 |
|
$0.0456 / $0.1131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy