Datasheets
1N5819M-13 by: Diodes Incorporated

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2

Part Details for 1N5819M-13 by Diodes Incorporated

Results Overview of 1N5819M-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

1N5819M-13 Information

1N5819M-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for 1N5819M-13

Part # Distributor Description Stock Price Buy
Bristol Electronics   7832
RFQ
Vyrian RECTIFIER DIODE, Terminal Position: END, Terminal Form: WRAP AROUND, No. of Terminals: 2, Surface Mount: YES, Package Shape: ROUND, 425
RFQ

Part Details for 1N5819M-13

1N5819M-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5819M-13 Part Data Attributes

1N5819M-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
1N5819M-13 Diodes Incorporated Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code MELF
Package Description GLASS, MELF-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for 1N5819M-13

This table gives cross-reference parts and alternative options found for 1N5819M-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819M-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N5819M Lite-On Semiconductor Corporation Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 1N5819M-13 vs 1N5819M
1N5819M Vishay Semiconductors Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 1N5819M-13 vs 1N5819M
Part Number Manufacturer Composite Price Description Compare
1N5819 Bkc Semiconductors Inc Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 1N5819M-13 vs 1N5819
1N5819-1S Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 1N5819M-13 vs 1N5819-1S
1N5819T50A Fairchild Semiconductor Corporation Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN 1N5819M-13 vs 1N5819T50A
1N5819 Surge Components Inc Check for Price Rectifier Diode, DO-41, 1N5819M-13 vs 1N5819
1N5819-1 Microchip Technology Inc $8.2558 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-41 1N5819M-13 vs 1N5819-1
1N5819/60 Vishay Semiconductors Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN 1N5819M-13 vs 1N5819/60
SR005 Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 1N5819M-13 vs SR005
1N5819G Microchip Technology Inc $8.2558 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 1N5819M-13 vs 1N5819G
1N5819 KEC Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 1N5819M-13 vs 1N5819
1N5819_NL Fairchild Semiconductor Corporation Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 1N5819M-13 vs 1N5819_NL

1N5819M-13 Related Parts

1N5819M-13 Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the 1N5819M-13 is -65°C to 150°C.

  • Yes, the 1N5819M-13 is suitable for high-frequency switching applications due to its low reverse recovery time (trr) of 50ns.

  • The maximum repetitive peak reverse voltage (VRRM) for the 1N5819M-13 is 40V.

  • Yes, the 1N5819M-13 is suitable for use in automotive applications due to its AEC-Q101 qualification.

  • The typical junction capacitance (Cj) of the 1N5819M-13 is 120pF.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5819M-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5819M-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5819M-13 would you like to use for your alert(s)?
  • Please alert me when 1N5819M-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5819M-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5819M-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5819M-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5819M-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5819M-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: