-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 3.0 A, 20 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9715
|
Newark | Rectifier Diode, Single, 20 V, 3 A, Do-201Ad, 2, 475 Mv Rohs Compliant: Yes |Onsemi 1N5820G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$0.2680 / $0.6320 | Buy Now |
DISTI #
42K2948
|
Newark | Schottky Rectifier, 3A 20V Do-201Ad, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:475Mv, Forward Surge Current:80A Rohs Compliant: Yes |Onsemi 1N5820G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20529 |
|
$0.2450 / $0.6090 | Buy Now |
DISTI #
82AC0842
|
Newark | Rec Surm 3A 20V Sctky Rohs Compliant: Yes |Onsemi 1N5820G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.3320 | Buy Now |
DISTI #
1N5820GOS-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
668 In Stock |
|
$0.1919 / $0.5800 | Buy Now |
DISTI #
1N5820G
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 1N5820G) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 / $0.2272 | Buy Now |
DISTI #
863-1N5820G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 20V RoHS: Compliant | 58218 |
|
$0.2200 / $0.5700 | Buy Now |
|
Future Electronics | 1N5820 Series 20 V 3 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1960 / $0.2200 | Buy Now |
|
Future Electronics | 1N5820 Series 20 V 3 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1960 / $0.2200 | Buy Now |
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 90 |
|
$0.3000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5820G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5820G
onsemi
Schottky Barrier Rectifier, 3.0 A, 20 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5820G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5820G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, | General Instrument Corp | 1N5820G vs 1N5820 |
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | 1N5820G vs 1N5820 |
1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | 1N5820G vs 1N5820 |
1N5820C1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5820G vs 1N5820C1 |
1N5820BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | 1N5820G vs 1N5820BK |
1N5820/4F-E3 | DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5820G vs 1N5820/4F-E3 |
1N5820D1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5820G vs 1N5820D1 |
1N5820 | Schottky Barrier Rectifier, 3.0 A, 20 V, 1250-REEL | onsemi | 1N5820G vs 1N5820 |
1N5820T&A | Rectifier Diode, | Continental Device India Ltd | 1N5820G vs 1N5820T&A |
1N5820-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5820G vs 1N5820-GT3 |