Part Details for 1N5827 by GeneSic Semiconductor Inc
Overview of 1N5827 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4296
|
Newark | Schottky Rectifier, Single, 30V, 15A, Do-203Ab, Repetitive Peak Reverse Voltage:30V, Average Forward Current:15A, Forward Voltage Max:470Mv, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Product Range:-Rohs Compliant: Yes |Genesic Semiconductor 1N5827 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 | Buy Now |
DISTI #
1N5827GN-ND
|
DigiKey | DIODE SCHOTTKY 30V 15A DO5 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3530 | Buy Now |
DISTI #
905-1N5827
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V - 15A Schottky Rectifier RoHS: Compliant | 0 |
|
$11.0800 / $15.6000 | Order Now |
|
NAC | 30V 15A DO-4 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$12.2400 / $14.1200 | Buy Now |
Part Details for 1N5827
1N5827 CAD Models
1N5827 Part Data Attributes
|
1N5827
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5827
GeneSic Semiconductor Inc
30V 15A Silicon Schottky Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |